

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED pendant light
LED (monochrome)
Height-adjustable
White
Polyethylene (PE)
n.rel.
Sphere
Yes
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
79-79 W
None
LED operating device current-controlled
80-89
500 mm
5
500 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
4000-4000 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
TRUE
FALSE
329-359 mA
4000-4000 K
79 W
8900 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM2
Other
750 °C - 30 s
329-359 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
113 lm/W
FALSE
19.90
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95
not relevant
User & Safety Instructions 2975827 RZB 312113.002.1.76 312113.002.1.76 LED pendant light LED (monochrome) White