

LED pendant light
n.rel.
I
None
None
2.50 mm²
Push-in clamp
White
AC/DC
79-79 W
None
LED operating device current-controlled
80-89
630 mm
5
630 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
4000-4000 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
6
TRUE
TRUE
TRUE
329-359 mA
3000-3000 K
79 W
8600 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM2
Other
750 °C - 30 s
329-359 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
109 lm/W
FALSE
18.20
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
0.95
not relevant
User & Safety Instructions 2975792 RZB 312114.002.76 312114.002.76 LED pendant light