• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312126.002.76 312126.002.76 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Material

Metal

n.rel.

Type

Sphere

Light bulb included

Yes

I

None

None

2.50 mm²

Push-in clamp

White

AC/DC

79-79 W

None

LED operating device current-controlled

80-89

500 mm

5

500 mm

Other

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

IK10

220-240 V

FALSE

IP40

TRUE

FALSE

6

TRUE

FALSE

FALSE

329-359 mA

3000-3000 K

79 W

8650 lm

White

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM2

Other

750 °C - 30 s

329-359 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

110 lm/W

FALSE

19.80

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

Continuously variable

No

TRUE

0.95

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975781 RZB 312126.002.76 312126.002.76 LED pendant light LED (monochrome)

Description

Pendulum lamp in timeless classical spherical design. Chrome-plated metal fitting. Chrome-plated metal canopy. Diffusor plastic (polyethylene) opal semi-gloss, impact resistant. Shadow-free, homogeneous and soft illumination. Including mounting plate with connection terminal and mounting material for pipe pendulum. Order tube pendulum separately!

This text is machine translated.

What kind of Pendant Lights are you looking for?