

LED pendant light
n.rel.
II
None
None
1.50 mm²
Push-in clamp
White
AC
39-39 W
None
LED operating device current-controlled
80-89
580 mm
2
15 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, transparent
300-1500 mm
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
162-177 mA
3000-3000 K
39 W
3400 lm
White
FALSE
FALSE
Ending
50000 h
SDCM3
Other
650 °C - 30 s
162-177 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
88 lm/W
FALSE
19.40
FALSE
FALSE
FALSE
80 %
50 %
FALSE
No
No
No
TRUE
0.98
not relevant
User & Safety Instructions 2975236 RZB 312159.002 312159.002 LED pendant light