

LED pendant light
LED (monochrome)
Height-adjustable
Aluminium
n.rel.
Planar
Yes
I
350 mm
None
None
2.50 mm²
Push-in clamp
White
AC
57-57 W
None
LED operating device current-controlled
80-89
5
1200 mm
45 mm
Aluminium
LED not exchangeable
FALSE
TRUE
FALSE
Direct/indirect
Symmetric
Plastic, transparent
500-1200 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
TRUE
TRUE
238-259 mA
3000-3000 K
57 W
6500 lm
White
TRUE
FALSE
Suitable for through wiring
60000 h
SDCM3
Other
650 °C - 30 s
238-259 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
115 lm/W
FALSE
17.50
FALSE
FALSE
FALSE
FALSE
No
No
No
TRUE
0.95
not relevant
User & Safety Instructions 2976600 RZB 312262.002.76 312262.002.76 LED pendant light LED (monochrome)