• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312264.002.730 312264.002.730 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Light features

Height-adjustable

Material

Aluminium

n.rel.

Light bulb included

Yes

I

350 mm

None

None

2.50 mm²

Push-in clamp

White

AC

65-65 W

None

LED operating device current-controlled

80-89

3

1500 mm

45 mm

Aluminium

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, transparent

500-1200 mm

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

1

TRUE

TRUE

TRUE

271-295 mA

3000-3000 K

65 W

8100 lm

White

TRUE

FALSE

Suitable for through wiring

60000 h

SDCM3

Other

650 °C - 30 s

271-295 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

125 lm/W

FALSE

17.60

FALSE

FALSE

FALSE

FALSE

No

Continuously variable

No

TRUE

0.95

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976612 RZB 312264.002.730 312264.002.730 LED pendant light LED (monochrome)

Description

LED pendant light with extremely flat and frameless appearance. Light center web made of aluminum extruded profile, powder-coated. Transparent LightGuide made from UV-stable acrylic glass (PMMA) with TWINDOT-prismatic. Light steering through perfect glare-free TWINDOT-technology for a pleasant soft light with soft shadows. Even wide light distribution indirect and direct. Light emission direct 55%, indirect 45%. 2-Point Steel wire hanging continuously adjustable height with transparent connecting cable Operating device integrated in the illuminant bridge. With Casambi smart+free Bluetooth® control for wireless networking and operation via Android/iOS device, free APP available for download. Excellently suitable for office areas (UGR < 19) and monitor workstations (BAP) according to DIN EN 12464-1.

This text is machine translated.

What kind of Pendant Lights are you looking for?