• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312373.002.1.790 312373.002.1.790 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Light features

Height-adjustable

Material

Aluminium

n.rel.

Type

Planar

Light bulb included

Yes

II

295 mm

None

None

1.50 mm²

Push-in clamp

White

AC

29-38 W

None

LED operating device current-controlled

80-89

2

1195 mm

12 mm

Aluminium

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

300-1500 mm

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

1

TRUE

TRUE

TRUE

121-132 mA

4000-4000 K

38 W

3650 lm

White

FALSE

FALSE

Ending

50000 h

SDCM3

Other

650 °C - 30 s

121-132 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

126 lm/W

FALSE

18.60

FALSE

FALSE

FALSE

80 %

50 %

FALSE

No

Positions

No

TRUE

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978217 RZB 312373.002.1.790 312373.002.1.790 LED pendant light LED (monochrome)

Description

Highly aesthetic pendulum surface light with extremely flat construction height and progressive LED technology. Frame aluminum powder-coated. Op.diffusor plastic Diffuser and LightGuide made of yellowing-free plastic (PMMA). Side light coupling (RZB SIDELITE® technology) for above-average homogeneous distribution of light density. Light emission direct 70%, indirect 30%. 2-point steel suspension infinitely height adjustable. Operating device in the canopy. Multilumens: Adjustable light current in 4 steps. Preset at the factory to the highest luminous flux.

This text is machine translated.

What kind of Pendant Lights are you looking for?