• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312563.002 312563.002 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Light features

Height-adjustable

Material

Aluminium

n.rel.

Light bulb included

Yes

I

58 mm

None

None

Other

White

AC/DC

31-31 W

None

LED operating device current-controlled

80-89

3

1700 mm

76 mm

Aluminium

LED not exchangeable

FALSE

FALSE

TRUE

Direct

Symmetric

Plastic, opal

100-1500 mm

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

3

TRUE

TRUE

TRUE

129-141 mA

3000-3000 K

31 W

4550 lm

White

TRUE

FALSE

Ending

80000 h

SDCM3

Other

850 °C - 30 s

129-141 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

147 lm/W

FALSE

16.70

FALSE

FALSE

FALSE

FALSE

0.17

0.04

No

No

No

TRUE

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977434 RZB 312563.002 312563.002 LED pendant light LED (monochrome)

Description

Shapely suspended lamp. Case aluminum extruded profile, powder-coated. Powder-coated aluminum end cap, without visible screws. High-efficiency LED units with optimum light steering through precise plastic lens optics (PC). 2-point steel cable suspension can be positioned freely and height adjusted continuously. With connection cable (2.5 m). Please order the baldachin separately if necessary. Excellently suitable for office areas (UGR < 19) and monitor workstations (BAP) according to DIN EN 12464-1.

This text is machine translated.

What kind of Pendant Lights are you looking for?