• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312566.002.76 312566.002.76 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Light features

Height-adjustable

Material

Aluminium

n.rel.

Light bulb included

Yes

I

58 mm

None

None

Other

White

AC/DC

40-40 W

None

LED operating device current-controlled

80-89

5

2274 mm

76 mm

Aluminium

LED not exchangeable

FALSE

FALSE

FALSE

Direct

Symmetric

Plastic, opal

100-1500 mm

IK03

220-240 V

FALSE

IP54

TRUE

TRUE

4

TRUE

TRUE

TRUE

167-182 mA

3000-3000 K

40 W

6100 lm

White

TRUE

FALSE

Ending

80000 h

SDCM3

Other

850 °C - 30 s

167-182 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

153 lm/W

FALSE

16.60

FALSE

FALSE

FALSE

FALSE

0.17

0.04

No

Continuously variable

No

TRUE

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977485 RZB 312566.002.76 312566.002.76 LED pendant light LED (monochrome)

Description

Shapely suspended lamp. Case aluminum extruded profile, powder-coated. End cap plastic, gray. High-efficiency LED units with optimum light steering through precise plastic lens optics (PC). 2-point steel cable suspension can be positioned freely and height adjusted continuously. With connection cable (2.5 m). Please order the baldachin separately if necessary. Excellently suitable for office areas (UGR < 19) and monitor workstations (BAP) according to DIN EN 12464-1. Lights with limited surface temperature in accordance with DIN EN 60598-2-24 for use in an environment in which conductive dust can be expected to be deposited on the lamp.

This text is machine translated.

What kind of Pendant Lights are you looking for?