

LED pendant light
LED (monochrome)
Height-adjustable
Black
Aluminium
n.rel.
Yes
I
58 mm
None
None
Other
Black
AC/DC
40-40 W
None
LED operating device current-controlled
80-89
5
2274 mm
76 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct
Symmetric
Plastic, opal
100-1500 mm
IK03
220-240 V
FALSE
IP54
TRUE
TRUE
4
TRUE
TRUE
TRUE
167-182 mA
3000-3000 K
40 W
6100 lm
White
TRUE
FALSE
Ending
80000 h
SDCM3
Other
850 °C - 30 s
167-182 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
153 lm/W
FALSE
16.60
FALSE
FALSE
FALSE
FALSE
0.17
0.04
No
Continuously variable
No
TRUE
0.98
not relevant
User & Safety Instructions 2977487 RZB 312566.003.76 312566.003.76 LED pendant light LED (monochrome) Black