

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
n.rel.
I
595 mm
Other
1.50 mm²
Push-in clamp
White
AC
FALSE
31-40 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
595 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK06
220-240 V
FALSE
IP65
TRUE
FALSE
FALSE
1
FALSE
TRUE
TRUE
FALSE
FALSE
Extreme wide beam >80°
129-141 mA
4000-4000 K
40 W
4550 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
60000 h
SDCM3
0.10
RG1
Other
-20-40 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
147 lm/W
FALSE
21.70
FALSE
FALSE
FALSE
FALSE
42
25
FALSE
No
Positions
No
TRUE
TRUE
160 mm
Powder coating
0.98
not relevant
User & Safety Instructions 2977458 RZB 312567.002.790 312567.002.790 LED recessed light