• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312623.002.1 312623.002.1 LED wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall/ceiling light Planado R 840 58W 1500x160x58

Technical specifications

Product type

LED wall light

n.rel.

I

160 mm

Other

2.50 mm²

Push-in clamp

White

AC

FALSE

42-57 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

3

1500 mm

58 mm

Steel

LED not exchangeable

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

IK05

220-240 V

FALSE

IP54

TRUE

TRUE

4

TRUE

FALSE

TRUE

FALSE

TRUE

Open beam/diffuse

238-259 mA

4000-4000 K

57 W

White

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

0.15

RG1

Other

-25-35 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

23.90

FALSE

FALSE

FALSE

FALSE

33

21

80 %

10 %

FALSE

5

No

Continuously variable

TRUE

TRUE

Powder coating

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977759 RZB 312623.002.1 312623.002.1 LED wall light

Description

Shapely and highly efficient platform lamp for use even under demanding conditions. Casing and end caps of steel sheet are powder-coated. End caps without visible screws, with permanent form-resistant silicone foam sealing. Rectangular diffuser made of yellow-free plastic (PMMA) opal. Specially tuned to one another 2-component optical system for a homogeneous and soft illumination of the entire light emitting area. Suitable for ceiling mounting, wall mounting. Integrated operating device. Suitable for through-wiring. Multilumens: Adjustable light current in 4 steps. Upon request with sensors or as safety lamp. Lights with limited surface temperature in accordance with DIN EN 60598-2-24 for use in an environment in which non-conductive dust can be expected to be deposited on the lamp. Approved for use in the food and beverage industry. Environmentally-friendly and resource-saving through interchangeable components. No disposable light.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.