

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED strip light
LED (monochrome)
Incl. switch
Multicolour
Plastic
0
n.rel.
Yes
II
28 mm
Other
Cable
White
AC
FALSE
13-13 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
838 mm
37.50 mm
Plastic
LED not exchangeable
TRUE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK02
220-240 V
FALSE
IP20
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
54-59 mA
3000-4000 K
13 W
1350 lm
FALSE
FALSE
FALSE
Through wiring included
25000 h
RG0
Other
25-25 °C
750 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
104 lm/W
FALSE
26.20
FALSE
FALSE
FALSE
FALSE
160
160
FALSE
Positions
No
No
FALSE
TRUE
Other
not relevant
User & Safety Instructions 2974995 RZB 451158.002.2 LED strip light LED (monochrome) Multicolour