

LED wall light
LED (monochrome)
Selectable colour
Polycarbonate (PC)
n.rel.
Warm white to neutral white
4000 K
4000 K
3000 K
3000 - 4000 K
II
46 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
9-9 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
2
500 mm
60 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK07
220-240 V
FALSE
IP44
TRUE
FALSE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
38-41 mA
3000-4000 K
9 W
950 lm
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
0.25
RG0
Other
-30-40 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
106 lm/W
FALSE
24.20
FALSE
FALSE
FALSE
FALSE
25
14
80 %
10 %
FALSE
Positions
No
No
FALSE
TRUE
Other
0.90
not relevant
User & Safety Instructions 2974947 RZB 451215.002.2 451215.002.2 LED wall light LED (monochrome)
The necessary accessories are required to use the article as described.