
1/2
LED wet room light
n.rel.
II
II
61 mm
Other
2.50 mm²
Push-in clamp
Grey
AC
FALSE
50-50 W
None
LED operating device current-controlled
80-89
FALSE
TRUE
6
1752 mm
50 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP66
TRUE
TRUE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
208-227 mA
4000-4000 K
50 W
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
RG0
Other
-30-45 °C
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
TRUE
FALSE
25.90
FALSE
FALSE
FALSE
FALSE
59
59
80 %
10 %
FALSE
0.20
0.10
No
Continuously variable
No
FALSE
TRUE
Other
0.90
yes