• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 51051.002 51051.002 Wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall light

Material

Aluminium (die-cast)

n.rel.

I

245 mm

E27

2.50 mm²

Screwed terminal

White

AC

FALSE

60-60 W

None

Not required

FALSE

FALSE

2

125 mm

Aluminium

HV halogen lamp

FALSE

FALSE

Direct/indirect

Asymmetric

Plastic, opal

IK08

230-230 V

FALSE

IP65

FALSE

FALSE

1

TRUE

FALSE

FALSE

FALSE

TRUE

261-261 mA

60 W

FALSE

FALSE

FALSE

Suitable for through wiring

Other

-20-25 °C

850 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

23

FALSE

FALSE

FALSE

FALSE

FALSE

No

No

No

FALSE

FALSE

Powder coating

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978547 RZB 51051.002 51051.002 Wall light

Description

Robust wall lamp for outdoor area. Fitting and cover cap aluminum die-cast powder-coated. With diaphragm valve to avoid condensation. Diffusor plastic (polycarbonate) opal Mounting bracket stainless steel with drill hole tolerance compensator. Mains connection 2 x 3 x 1.5 mm².

This text is machine translated.