• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 51052.002 Bathroom ceiling light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB wall / ceiling lamp Alu-superior A60 75W E27 D245 H140 SK

Technical specifications

Product type

Bathroom ceiling light

n.rel.

I

245 mm

E27

2.50 mm²

Screwed terminal

White

AC

FALSE

60-60 W

None

Not required

FALSE

FALSE

2

125 mm

Aluminium

HV halogen lamp

FALSE

FALSE

Symmetric

Plastic, opal

IK08

230-230 V

FALSE

IP65

FALSE

FALSE

1

TRUE

FALSE

FALSE

TRUE

TRUE

Extreme wide beam >80°

261-261 mA

60 W

FALSE

FALSE

FALSE

Suitable for through wiring

Other

-20-25 °C

850 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

18.70

FALSE

FALSE

FALSE

FALSE

FALSE

No

No

No

FALSE

TRUE

Powder coating

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978549 RZB 51052.002 Bathroom ceiling light

Description

Robust ceiling and wall lamp for outdoor use. Fitting and protective basket Aluminium die-cast powder-coated. With diaphragm valve to avoid condensation. Diffusor plastic (polycarbonate) opal Mounting bracket stainless steel with drill hole tolerance compensator. Mains connection 2 x 3 x 1.5 mm². Interchangeable LED-Module.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.