• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 581632.0031 581632.0031 LED recessed wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed wall light

n.rel.

I

120 mm

Other

1.50 mm²

Screwed terminal

Anthracite

AC

FALSE

4-4 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

2

120 mm

24 mm

Aluminium

LED not exchangeable

FALSE

FALSE

Direct

Asymmetric

Glass transparent

IK09

220-240 V

FALSE

IP65

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

17-18 mA

3000-3000 K

4 W

55 lm

White

FALSE

FALSE

FALSE

Ending

50000 h

RG1

Other

-20-40 °C

960 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

14 lm/W

FALSE

29.10

FALSE

FALSE

FALSE

FALSE

40

80 %

10 %

FALSE

No

No

No

TRUE

FALSE

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975497 RZB 581632.0031 581632.0031 LED recessed wall light

Description

Flat mounted lights with LED for near-wall lighting of stairs, ramps or gear zones Housing made of corrosion-resistant aluminum die-cast, powder-coated. Stainless steel screws. Cover with clear tempered. Asymmetrical downward-facing light distribution for wide-spreading and uniform lighting. With hole tolerance compensator. Integrated operating device. With connection clamp up to 1 x 3 x 1.5 mm², for mains cable max. ø 13 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.