

LED wall light
LED (monochrome)
Aluminium (die-cast)
n.rel.
I
257 mm
Other
2.50 mm²
Push-in clamp
Anthracite
AC
FALSE
11-11 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
257 mm
81 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Glass opal
IK05
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
46-50 mA
4000-4000 K
11 W
660 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
-20-41 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
60 lm/W
FALSE
22.40
FALSE
FALSE
FALSE
FALSE
218
218
80 %
10 %
FALSE
No
No
No
FALSE
TRUE
Powder coating
not relevant
User & Safety Instructions 2975068 RZB 581637.0031.1 LED wall light LED (monochrome)
The necessary accessories are required to use the article as described.