

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
154 mm
Other
2.50 mm²
Push-in clamp
Anthracite
FALSE
23-23 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
100 mm
127 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Glass transparent
IK07
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
2
TRUE
FALSE
TRUE
TRUE
TRUE
Open beam/diffuse
96-105 mA
3000-3000 K
23 W
2150 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
0.10
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
94 lm/W
FALSE
13.10
FALSE
FALSE
FALSE
FALSE
85
50
80 %
50 %
FALSE
No
Continuously variable
No
TRUE
FALSE
Powder coating
0.90
yes
User & Safety Instructions 2977926 RZB 582071.0031.76 582071.0031.76 LED wall light
The necessary accessories are required to use the article as described.