

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
LED (monochrome)
Top and bottom light emission
Aluminium (die-cast)
n.rel.
I
154 mm
Other
2.50 mm²
Push-in clamp
Anthracite
FALSE
13-28 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
100 mm
307 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Glass transparent
IK07
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
2
TRUE
FALSE
TRUE
TRUE
TRUE
Open beam/diffuse
54-59 mA
3000-3000 K
28 W
1350 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
104 lm/W
FALSE
11.50
FALSE
FALSE
FALSE
FALSE
85
50
80 %
50 %
FALSE
No
Continuously variable
No
TRUE
FALSE
Powder coating
0.95
not relevant
User & Safety Instructions 2978362 RZB 582075.0031.76 582075.0031.76 LED wall light LED (monochrome)
The necessary accessories are required to use the article as described.