

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
154 mm
Other
2.50 mm²
Push-in clamp
Anthracite
AC
FALSE
6.20-6.20 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
100 mm
311 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Glass transparent
IK07
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
2
TRUE
FALSE
TRUE
TRUE
TRUE
Open beam/diffuse
26-28 mA
3000-3000 K
6.20 W
360 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
SDCM3
0.25
RG2
Other
-20-40 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
59 lm/W
FALSE
15.80
FALSE
FALSE
FALSE
FALSE
63
63
70 %
70 %
FALSE
TRUE
FALSE
Powder coating
0.90
not relevant
User & Safety Instructions 2977564 RZB 582083.0031 582083.0031 LED wall light
The necessary accessories are required to use the article as described.