• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 582093.0031.76 582093.0031.76 LED wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED-wall light Zono I 23W-3000K

Technical specifications

Product type

LED wall light

n.rel.

I

154 mm

Other

2.50 mm²

Push-in clamp

Anthracite

FALSE

23-23 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

5

100 mm

127 mm

Aluminium

LED not exchangeable

FALSE

FALSE

Direct/indirect

Symmetric

Glass transparent

IK07

220-240 V

FALSE

IP65

TRUE

FALSE

TRUE

2

TRUE

FALSE

TRUE

TRUE

TRUE

Open beam/diffuse

96-105 mA

3000-3000 K

23 W

2200 lm

White

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

0.10

RG1

Other

-20-35 °C

960 °C - 30 s

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

96 lm/W

FALSE

9

FALSE

FALSE

FALSE

FALSE

85

50

80 %

50 %

FALSE

No

Continuously variable

No

TRUE

FALSE

Powder coating

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977982 RZB 582093.0031.76 582093.0031.76 LED wall light

Description

Wallscaping: Elegant and innovative wall lamp for accent lighting. Case made from corrosion-resistant aluminum die-casting, powder-coated with sea water resistance. With diaphragm valve to avoid condensation as standard. Cover made from ceramic-coated ESG with bayonet lock. LED-COB with changer socket. Top and bottom light emission. With rotary symmetrical reflector. Wall mounting outside the sealed area with hole tolerance compensation. Screw-less lamp mounting using RZB Gravlock® system. Electrical connection with plug-in terminal at the wall socket (quick-connector). Inlet for two cables for network routing. Integrated operating device. DALI dimmable.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.