

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
1
COB LED
Top and bottom light emission
Aluminium (die-cast)
n.rel.
Yes
I
154 mm
Other
2.50 mm²
Push-in clamp
Anthracite
FALSE
13-28 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
100 mm
307 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct/indirect
Asymmetric
Glass transparent
IK07
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
2
TRUE
FALSE
TRUE
TRUE
TRUE
Open beam/diffuse
54-59 mA
3000-3000 K
28 W
400 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
-20-35 °C
960 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
31 lm/W
FALSE
12.70
FALSE
FALSE
FALSE
FALSE
85
50
80 %
50 %
FALSE
No
Continuously variable
No
TRUE
FALSE
Powder coating
0.95
not relevant
User & Safety Instructions 2978497 RZB 582100.0031.76 582100.0031.76 LED wall light COB LED
The necessary accessories are required to use the article as described.