

LED wet room light
LED (monochrome)
Socket connector
App-enabled
White
Steel
n.rel.
Yes
I
78 mm
Other
2.50 mm²
Bus
White
AC/DC
FALSE
31-31 W
None
LED operating device current-controlled
80-89
FALSE
TRUE
3
722 mm
Plastic
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP67
TRUE
TRUE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
129-141 mA
4000-4000 K
31 W
White
FALSE
FALSE
FALSE
Through wiring included
72000 h
SDCM3
0.15
RG1
Other
-20-30 °C
750 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
FALSE
25.30
TRUE
FALSE
FALSE
FALSE
56
34
FALSE
No
Continuously variable
TRUE
TRUE
Powder coating
0.96
not relevant
User & Safety Instructions 2974982 RZB 601070.002.1.730 LED wet room light LED (monochrome) Socket connector White