

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
n.rel.
I
78 mm
Other
2.50 mm²
Bus
White
AC/DC
FALSE
31-31 W
None
LED operating device current-controlled
80-89
FALSE
TRUE
3
722 mm
Plastic
LED not exchangeable
FALSE
TRUE
Direct/indirect
Symmetric
Plastic, opal
IK08
220-240 V
FALSE
IP67
TRUE
TRUE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
129-141 mA
4000-4000 K
31 W
White
FALSE
FALSE
FALSE
Through wiring included
72000 h
SDCM3
0.10
RG1
Other
-20-30 °C
750 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
FALSE
25.30
FALSE
FALSE
FALSE
FALSE
62
37
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.98
not relevant
User & Safety Instructions 2974978 RZB 601070.002.1 LED wet room light