• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 601071.002.1 LED wet room light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wet room lamp Planox tube 39W-4000K

Technical specifications

Product type

LED wet room light

n.rel.

I

78 mm

Other

2.50 mm²

Bus

White

AC/DC

FALSE

39-39 W

None

LED operating device current-controlled

80-89

FALSE

TRUE

3

1280 mm

Plastic

LED not exchangeable

FALSE

TRUE

Direct

Symmetric

Plastic, opal

IK08

220-240 V

FALSE

IP67

TRUE

TRUE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Open beam/diffuse

162-177 mA

4000-4000 K

39 W

White

FALSE

FALSE

FALSE

Through wiring included

72000 h

SDCM3

0.09

RG1

Other

-20-30 °C

750 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

24.70

FALSE

FALSE

FALSE

FALSE

45

27

FALSE

No

No

No

TRUE

TRUE

Powder coating

0.98

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2974984 RZB 601071.002.1 LED wet room light

Description

Robust protective tube light for high demands. Device holder made of steel sheet, white powder-coated. End cap made of plastic (polyamide), gray. Diffuser made of plastic (polycarbonate) optional, impact-resistant. Light distribution symmetric. Homogeneous illumination. Suitable for wall, ceiling and pendulum mounting thanks to accessories. Integrated operating device. Easy installation thanks to the Wieland RST® CLASSIC plug-and-play connection system. Light with integrated through wiring for connecting additional lights with two Wieland RST® CLASSIC connectors (plug and socket). Accessories for the electrical connection must be ordered separately. A mounting accessories must always be ordered with the light. Lights with limited surface temperature in accordance with DIN EN 60598-2-24 for use in an environment in which conductive dust can be expected to be deposited on the lamp. Approved for use in the food and beverage industry. Suitable for lighting public parking lots and public parking lots according to DIN 67528. Environmentally-friendly and resource-saving through interchangeable components. No disposable light.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?