• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 611882.004 LED bollard light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED bollard light

Type

Cylindrical

Bulb type

LED (monochrome)

Light features

Incl. ballast

Material

Aluminium

Dim

(Ø) 115 mm

n.rel.

(Ø)

115 mm

I

None

2.50 mm²

FALSE

Push-in clamp

Silver

Powder coating

AC/DC

FALSE

10-10 W

LED operating device current-controlled

80-89

140 mm

FALSE

3

500 mm

Aluminium

LED not exchangeable

Bollard luminaire

Direct/indirect

Symmetric

Glass transparent

IK02

176-264 V

IP65

TRUE

1

TRUE

Extreme wide beam >80°

3000-3000 K

10 W

490 lm

White

FALSE

FALSE

Suitable for through wiring

Other

38-57 mA

Refractor lens

49 lm/W

FALSE

FALSE

FALSE

45

27

No

No

No

TRUE

Other

0.54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979357 RZB 611882.004 LED bollard light LED (monochrome)