

LED bollard light
Cylindrical
LED (monochrome)
Incl. ballast
Aluminium
(Ø) 115 mm
n.rel.
115 mm
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
140 mm
FALSE
3
750 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK02
176-264 V
IP65
TRUE
1
TRUE
Extreme wide beam >80°
3000-3000 K
10 W
490 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
Refractor lens
49 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
User & Safety Instructions 2979137 RZB 611883.0031 LED bollard light LED (monochrome)