• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 611887.0031 611887.0031 Bollard light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bollard light

Type

Cylindrical

Bulb type

LED (monochrome)

Colour

Clear

Light features

Mouth-blown

Material

Aluminium

Dim

(Ø) 115 mm

n.rel.

(Ø)

115 mm

I

E27

2.50 mm²

FALSE

Push-in clamp

Anthracite

Powder coating

AC/DC

FALSE

57-57 W

Not required

140 mm

FALSE

3

1000 mm

Aluminium

HV halogen lamp

Bollard luminaire

Direct/indirect

Symmetric

Glass transparent

IK02

0-250 V

IP65

FALSE

1

FALSE

Open beam/diffuse

57 W

FALSE

FALSE

Suitable for through wiring

Other

Refractor lens

FALSE

FALSE

FALSE

No

No

No

FALSE

Other

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979107 RZB 611887.0031 611887.0031 Bollard light LED (monochrome)