

LED pedestal light
n.rel.
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
600 mm
Aluminium
LED not exchangeable
Pedestal luminaire
Direct/indirect
Symmetric
IK05
176-264 V
IP65
TRUE
1
TRUE
Extreme wide beam >80°
4000-4000 K
10 W
1050 lm
White
FALSE
FALSE
Suitable for through wiring
Other
38-57 mA
None
105 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979219 RZB 611913.0031.1 611913.0031.1 LED pedestal light