• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 611913.004 611913.004 LED pedestal light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pedestal light

n.rel.

I

None

2.50 mm²

FALSE

Push-in clamp

Silver

Powder coating

AC/DC

FALSE

10-10 W

LED operating device current-controlled

80-89

115 mm

FALSE

3

600 mm

Aluminium

LED not exchangeable

Pedestal luminaire

Direct/indirect

Symmetric

IK05

176-264 V

IP65

TRUE

1

TRUE

Extreme wide beam >80°

3000-3000 K

10 W

1000 lm

White

FALSE

FALSE

Suitable for through wiring

Other

38-57 mA

None

100 lm/W

FALSE

FALSE

FALSE

45

27

No

No

No

TRUE

Other

0.54

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979216 RZB 611913.004 611913.004 LED pedestal light