

LED bollard light
n.rel.
I
E27
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
77-77 W
Not required
169 mm
FALSE
3
1200 mm
Aluminium
HV halogen lamp
Bollard luminaire
Direct/indirect
Symmetric
Glass opal
IK03
0-250 V
IP65
FALSE
1
FALSE
Extreme wide beam >80°
77 W
FALSE
FALSE
Suitable for through wiring
Other
None
FALSE
FALSE
FALSE
No
No
No
FALSE
Other
1
User & Safety Instructions 2979148 RZB 611971.004 611971.004 LED bollard light