

LED bollard light
n.rel.
I
None
2.50 mm²
FALSE
Push-in clamp
Silver
Powder coating
AC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
710 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK05
220-240 V
IP65
TRUE
1
TRUE
Extreme wide beam >80°
4000-4000 K
10 W
800 lm
White
FALSE
FALSE
Suitable for through wiring
Other
42-45 mA
Reflector
80 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979423 RZB 612162.004.1 LED bollard light