

LED bollard light
n.rel.
I
None
2.50 mm²
FALSE
Push-in clamp
Anthracite
Powder coating
AC
FALSE
10-10 W
LED operating device current-controlled
80-89
115 mm
FALSE
3
1035 mm
Aluminium
LED not exchangeable
Bollard luminaire
Direct/indirect
Symmetric
Glass transparent
IK05
220-240 V
IP65
TRUE
1
TRUE
Extreme wide beam >80°
3000-3000 K
10 W
770 lm
White
FALSE
FALSE
Suitable for through wiring
Other
42-45 mA
Reflector
77 lm/W
FALSE
FALSE
FALSE
45
27
No
No
No
TRUE
Other
0.54
not relevant
User & Safety Instructions 2979427 RZB 612163.0031 612163.0031 LED bollard light