• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 612167.0031 LED bollard light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED bollard light

n.rel.

I

E27

2.50 mm²

FALSE

Push-in clamp

Anthracite

Powder coating

AC/DC

FALSE

20-20 W

Not required

115 mm

FALSE

3

750 mm

Aluminium

HV halogen lamp

Pedestal luminaire

Direct/indirect

Symmetric

Glass opal

IK05

0-250 V

IP65

FALSE

1

FALSE

Extreme wide beam >80°

20 W

FALSE

FALSE

Suitable for through wiring

Other

None

FALSE

FALSE

FALSE

No

No

No

FALSE

Other

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2979441 RZB 612167.0031 LED bollard light