

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
115 mm
Other
2.50 mm²
Push-in clamp
Silver
AC/DC
FALSE
14-14 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
160 mm
303 mm
Aluminium
LED not exchangeable
FALSE
TRUE
Direct/indirect
Asymmetric
Glass transparent
IK04
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
58-64 mA
4000-4000 K
14 W
780 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
60000 h
SDCM3
RG1
Other
-20-45 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Other
FALSE
56 lm/W
FALSE
23.30
FALSE
FALSE
FALSE
FALSE
45
27
FALSE
TRUE
FALSE
Powder coating
0.54
not relevant
User & Safety Instructions 2977650 RZB 621097.024.1 621097.024.1 LED wall light
The necessary accessories are required to use the article as described.