

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
n.rel.
I
115 mm
Other
2.50 mm²
Push-in clamp
Silver
AC/DC
FALSE
10-10 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
160 mm
338 mm
Aluminium
LED not exchangeable
FALSE
TRUE
Direct/indirect
Symmetric
Glass opal
IK04
220-240 V
FALSE
IP65
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
42-45 mA
3000-3000 K
10 W
460 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
60000 h
SDCM3
RG1
Other
-20-45 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
46 lm/W
FALSE
20.10
FALSE
FALSE
FALSE
FALSE
45
27
FALSE
TRUE
FALSE
Powder coating
0.54
not relevant
User & Safety Instructions 2977635 RZB 621100.004 621100.004 LED wall light
The necessary accessories are required to use the article as described.