

LED recessed light
n.rel.
II
45 mm
Other
1.50 mm²
Push-in clamp
Black
AC
FALSE
14-14 W
None
LED operating device current-controlled
90-100
40 mm
FALSE
FALSE
4
155 mm
1.50 mm
Steel
LED not exchangeable
150 mm
FALSE
FALSE
Direct
Symmetric
Other
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
FALSE
1
FALSE
TRUE
TRUE
TRUE
FALSE
Medium beam 21-40°
58-64 mA
2700-2700 K
14 W
940 lm
White
FALSE
FALSE
FALSE
Ending
50000 h
SDCM3
0.10
RG1
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
68 lm/W
FALSE
5.70
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
110 mm
Powder coating
0.95
not relevant
User & Safety Instructions 2976838 RZB 641324.003.76 641324.003.76 LED recessed light
The necessary accessories are required to use the article as described.