• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 641329.003 641329.003 LED recessed light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED recessed light

n.rel.

II

45 mm

Other

1.50 mm²

Push-in clamp

Black

AC

FALSE

36-36 W

None

LED operating device current-controlled

90-100

40 mm

FALSE

FALSE

2

435 mm

1.50 mm

Steel

LED not exchangeable

430 mm

FALSE

FALSE

Direct

Symmetric

Other

IK03

220-240 V

FALSE

IP20

TRUE

FALSE

FALSE

3

FALSE

TRUE

TRUE

TRUE

FALSE

Narrow beam 11 - 20°

150-164 mA

2700-2700 K

36 W

2700 lm

White

FALSE

FALSE

FALSE

Ending

50000 h

SDCM3

0.20

RG1

Other

25-25 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Reflector

FALSE

75 lm/W

FALSE

3.10

FALSE

FALSE

FALSE

FALSE

57

34

80 %

10 %

FALSE

No

No

No

TRUE

TRUE

110 mm

Powder coating

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976727 RZB 641329.003 641329.003 LED recessed light

Description

Minimalistic ceiling mounted light fixture for aesthetically demanding lighting. Powder-coated metal housing. Perfect thermal management with aluminum heat sink. LED light unit with MRS technology: Mini-reflector system made of metalized thermoplastic with prism-shaped black anti-glare frame for pleasant glare-free light (UGR < 10). Light distribution narrow beam. Ceiling mounting with spring system Including external operating device via connector, connection cable 450 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.