• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 721719.1131.1.76 721719.1131.1.76 LED lamp post

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED lamp post

n.rel.

I

276 mm

Other

None

2.50 mm²

Push-in clamp

Anthracite

Powder coating

AC/DC

FALSE

54-54 W

LED operating device current-controlled

80-89

TRUE

FALSE

FALSE

5

315 mm

180 mm

Aluminium

LED not exchangeable

Direct

Asymmetric

Glass transparent

IK04

220-240 V

FALSE

IP65

TRUE

TRUE

TRUE

2

FALSE

TRUE

FALSE

FALSE

Open beam/diffuse

FALSE

4000-4000 K

54 W

6200 lm

White

Not adjustable

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

6200-6200 lm

Suitable for through wiring

SDCM3

RG1

Other

25-25 °C

650 °C - 30 s

225-245 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Reflector

TRUE

115 lm/W

FALSE

FALSE

41

FALSE

FALSE

FALSE

51

30

FALSE

No

No

No

TRUE

TRUE

0.95

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978978 RZB 721719.1131.1.76 721719.1131.1.76 LED lamp post