

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED lamp post
n.rel.
I
330 mm
Other
None
2.50 mm²
Push-in clamp
Silver
Powder coating
AC
FALSE
114-114 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
5
382 mm
215 mm
Aluminium
LED not exchangeable
Direct
Asymmetric
Glass transparent
IK05
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
2
FALSE
TRUE
FALSE
FALSE
FALSE
4000-4000 K
114 W
12400 lm
White
Not adjustable
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
12400-12400 lm
Suitable for through wiring
50000 h
SDCM2
0.10
RG1
Other
-25-35 °C
650 °C - 30 s
475-518 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
109 lm/W
FALSE
FALSE
42.10
FALSE
FALSE
FALSE
11
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
0.95
not relevant
User & Safety Instructions 2978931 RZB 721720.114.1.76 721720.114.1.76 LED lamp post