

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED spotlight module
LED (monochrome)
Built-in LED
Aluminium (die-cast)
n.rel.
Yes
I
288 mm
None
None
Other
Black
Powder coating
AC
FALSE
150-150 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
432 mm
58 mm
Aluminium
LED not exchangeable
Direct
Symmetric
Glass transparent
IK08
230-230 V
FALSE
IP65
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
TRUE
Extreme wide beam >80°
FALSE
4000-4000 K
150 W
16500 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
16500-16500 lm
Ending
30000 h
RG1
Other
-20-35 °C
960 °C - 30 s
652-652 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
110 lm/W
FALSE
FALSE
31.60
FALSE
FALSE
FALSE
6
3
FALSE
No
No
No
FALSE
TRUE
yes
User & Safety Instructions 2979448 RZB 722127.003 722127.003 LED spotlight module