

LED track spotlight
230 V
3-phase
LED (monochrome)
Pivoted
356°
90°
Black
Aluminium
n.rel.
II
60 mm
Other
None
Busbar adapter
White
Powder coating
AC
FALSE
16-16 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
110 mm
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Narrow beam 11 - 20°
FALSE
2700-2700 K
16 W
1550 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
1550-1550 lm
Ending
SDCM2
0.20
RG1
Other
25-25 °C
650 °C - 30 s
67-73 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
97 lm/W
FALSE
FALSE
18.80
FALSE
FALSE
FALSE
84
53
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.97
not relevant
User & Safety Instructions 2978020 RZB 742152.002 LED track spotlight 3-phase LED (monochrome) Black