

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
3-phase
LED
LED (monochrome)
Pivoted
356°
90°
Black
Aluminium (die-cast)
n.rel.
II
60 mm
None
None
Busbar adapter
Black
Powder coating
AC
FALSE
16-16 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
110 mm
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
TRUE
FALSE
Medium beam 21-40°
FALSE
3000-3000 K
16 W
1300 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
1300-1300 lm
Ending
SDCM2
RG1
Other
25-25 °C
650 °C - 30 s
67-73 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Focal lens
TRUE
82 lm/W
FALSE
FALSE
18.10
FALSE
FALSE
FALSE
50
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.97
not relevant
User & Safety Instructions 2978276 RZB 742155.003.1.730 LED track spotlight 3-phase LED LED (monochrome) Black