• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 742155.004.2.730 LED track spotlight 3-phase LED LED (monochrome) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

Series

3-phase

LED

Bulb type

LED (monochrome)

Light features

Pivoted

Rotation range (max.)

356°

Swivel range (max.)

90°

Factory colour

Black

Material

Aluminium (die-cast)

n.rel.

II

60 mm

None

None

Busbar adapter

Silver

Powder coating

AC

FALSE

16-16 W

LED operating device current-controlled

90-100

TRUE

FALSE

FALSE

2

110 mm

LED not exchangeable

Direct

Symmetric

None

IK06

220-240 V

FALSE

IP20

TRUE

FALSE

TRUE

1

FALSE

TRUE

TRUE

FALSE

Medium beam 21-40°

FALSE

4000-4000 K

16 W

1400 lm

White

Rotating and swivelling

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

1400-1400 lm

Ending

SDCM2

RG1

Other

25-25 °C

650 °C - 30 s

67-73 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Focal lens

TRUE

88 lm/W

FALSE

FALSE

18.30

FALSE

FALSE

FALSE

50

90 %

10 %

FALSE

No

No

No

TRUE

FALSE

0.97

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978395 RZB 742155.004.2.730 LED track spotlight 3-phase LED LED (monochrome) Black

Description

LED mounted emitter in modern design without visible cooling fins. Casing aluminum die-cast powder-coated. can be swiveled 356° horizontally and 90° vertically Black plastic ring with LED reset for side glaring. Tool-free interchangeable optical assembly with plastic lens (polycarbonate) for best homogeneity of the light cone. Best color reproduction Ra>90. With multi-adapter for 3-phase power rails 230 V. Suitable for power rails at cover, conductor rails at wall. Track-in operating device integrated in the adapter. Operating device with the best properties related to Flicker-free and stroboscopic effect. With Casambi smart+free Bluetooth® control for wireless networking and operation via Android/iOS device, free APP available for download. Easily mountable accessories: Interchangeable lenses, decorative lenses, honeycomb grid, cover plates clear and matte, plastic ring white for changing.

This text is machine translated.