

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED track spotlight
230 V
3-phase
LED
LED (monochrome)
Pivoted
356°
90°
Black
Aluminium (die-cast)
n.rel.
II
60 mm
None
None
Busbar adapter
Black
Powder coating
AC
FALSE
16-16 W
LED operating device current-controlled
90-100
TRUE
FALSE
FALSE
2
110 mm
LED not exchangeable
Direct
Symmetric
None
IK06
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
1
FALSE
TRUE
FALSE
FALSE
Wide beam 41-80°
FALSE
3000-3000 K
16 W
1200 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
1200-1200 lm
Ending
SDCM2
RG1
Other
25-25 °C
650 °C - 30 s
67-73 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Focal lens
TRUE
75 lm/W
FALSE
FALSE
22.20
FALSE
FALSE
FALSE
50
90 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.97
not relevant
User & Safety Instructions 2978285 RZB 742156.003.1.730 LED track spotlight 3-phase LED LED (monochrome) Black