• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 742162.004.2.76 LED track spotlight 3-phase LED (monochrome) Clear

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED track spotlight

Series

3-phase

Bulb type

LED (monochrome)

Light features

Pivoted

Rotation range (max.)

356°

Swivel range (max.)

90°

Factory colour

Clear

Material

Plastic

n.rel.

I

119 mm

None

None

Silver

Powder coating

AC

FALSE

38-62 W

Electronic ballast

90-100

FALSE

FALSE

FALSE

569 mm

75 mm

LED not exchangeable

Direct

Symmetric

IK04

220-240 V

FALSE

IP20

TRUE

FALSE

TRUE

2

FALSE

TRUE

FALSE

FALSE

Extreme wide beam >80°

FALSE

2700-2700 K

62 W

4200 lm

White

Rotating and swivelling

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

4200-4200 lm

Ending

50000 h

SDCM3

0.20

RG1

Other

5-25 °C

850 °C - 30 s

158-173 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

111 lm/W

FALSE

FALSE

20.20

FALSE

FALSE

FALSE

21

13

80 %

10 %

FALSE

No

Continuously variable

No

TRUE

FALSE

0.90

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978050 RZB 742162.004.2.76 LED track spotlight 3-phase LED (monochrome) Clear

Description

Multi-functional mounted emitter for surface lighting. Very flat design Steel housing (powder-coated) can be swiveled 356° horizontally and 90° vertically Scaling the swivel angle. High-efficiency LED units with optimum light steering through precise plastic lens optics (PC). Special microstructures reduce yellow seam. Light distribution symmetric. Best color reproduction by CRI >90 for fresh products and colorful fabrics. With adapter for RZB 3-phase DALI power rails. Suitable for power rails to the ceiling. Multilumens: Light current can be set in 3 steps. Preset at the factory to the highest luminous flux. Environmentally-friendly and resource-saving through interchangeable components.

This text is machine translated.