

LED track spotlight
230 V
3-phase
LED (monochrome)
Pivoted
Selectable luminous flux
Swivelling
Expandable
356°
90°
Steel
Plastic
Polycarbonate (PC)
n.rel.
I
119 mm
None
None
Black
Powder coating
AC
FALSE
38-62 W
LED operating device current-controlled
90-100
FALSE
FALSE
FALSE
569 mm
75 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
2
FALSE
TRUE
FALSE
FALSE
FALSE
2700-2700 K
62 W
4000 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
4000-4000 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
158-173 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
106 lm/W
FALSE
FALSE
25.30
FALSE
FALSE
FALSE
21
13
80 %
10 %
FALSE
No
Positions
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2978125 RZB 742163.003.2 LED track spotlight 3-phase LED (monochrome)