

LED track spotlight
LED (monochrome)
Swivelling
356°
90°
Steel
n.rel.
I
119 mm
None
None
Silver
Powder coating
AC
FALSE
38-62 W
Electronic ballast
90-100
FALSE
FALSE
FALSE
569 mm
75 mm
LED not exchangeable
Direct
Symmetric
IK04
220-240 V
FALSE
IP20
TRUE
FALSE
TRUE
2
FALSE
TRUE
FALSE
FALSE
FALSE
2700-2700 K
62 W
3950 lm
White
Rotating and swivelling
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
3950-3950 lm
Ending
50000 h
SDCM3
0.20
RG1
Other
5-25 °C
850 °C - 30 s
158-173 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
104 lm/W
FALSE
FALSE
25.20
FALSE
FALSE
FALSE
21
13
80 %
10 %
FALSE
No
Continuously variable
No
TRUE
FALSE
0.90
not relevant
User & Safety Instructions 2978128 RZB 742163.004.2.76 LED track spotlight LED (monochrome)